3-2176217-9

Heilind Number:AMP3-2176217-9
Manufacturer:TE Connectivity
Manufacturer Number:3-2176217-9
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

CPF A 0805 2K4 0.1% 25PPM 1K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 3-2176217-9
Size Code:0805
Power Rating:.1 W
Termination Type:Solder
Resistance:2.4 KΩ
Mounting Style:Surface Mount
Dimensions:2 x 1.25 x .55 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
SKU:AMP3-2176217-9

Detailed Description

Enhance circuit performance with our CPF A 0805 precision resistor, meticulously crafted for unrivaled accuracy. Boasting a resistance of 2.4 KΩ with a tolerance of 0.1%, this thin film resistor guarantees precise signal control in your electronic assemblies. Operating at a power rating of 0.1 W and featuring a low temperature coefficient of 25PPM, it ensures reliable and stable operation even in demanding environments. With surface mount termination and compact dimensions of 2 x 1.25 x 0.55 mm, it offers seamless integration onto PCBs. Trust in the quality of our Surface Mount Resistors for your next project, where precision is paramount.