| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 3-2176230-4 |
| Size Code: | 2512 |
| Power Rating: | 3 W |
| Termination Type: | Solder |
| Resistance: | 470 Ω |
| Mounting Style: | Surface Mount |
| Dimensions: | 6.35 x 3.2 x .55 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Power Resistor |
| Element Type: | Thick Film |
| Tolerance: | 5% |
| Number of Terminations: | 2 |
| SKU: | AMP3-2176230-4 |
3-2176230-4
Specifications
Detailed Description
Enhance your electronic circuits with this high-performance 3 W power resistor. Designed for surface mount applications, it boasts a compact 2512 size code and features a thick film element for reliable performance. With a resistance of 470 Ω and a 5% tolerance, it ensures precise and consistent operation. The solder termination type makes installation a breeze, while its RoHS compliance aligns with environmental standards. Measuring 6.35 x 3.2 x 0.55 mm, this resistor is ideal for a wide range of power applications. Upgrade your design with this top-quality component.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 04/24/2019 | P-19-017277 - Product Improvement. 3522 series resistors are now qualified to AEC-Q200 standard. This qualification applies to all 3522 products supplied from 2019 onwards. | Download | |||

