3-2176243-8

Heilind Number:AMP3-2176243-8
Manufacturer:TE Connectivity
Manufacturer Number:3-2176243-8
ECAD Model:
3D Model

Description:

CRGS0603 5% 1K2

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 3-2176243-8
Size Code:0603
Power Rating:.25 W
Termination Type:Steel Cap
Resistance:1.2 KΩ
Rated Voltage:50 V
Mounting Style:Surface Mount
Dimensions:1.6 x .8 x .45 mm
Product:Surface Mount Resistors
Product Type:General Purpose Resistor
Element Type:Thick Film
Tolerance:5%
Number of Terminations:2
SKU:AMP3-2176243-8

Detailed Description

Enhance circuit efficiency with our CRGS0603 5% 1K2 General Purpose Resistor. This compact 0603 size resistor, with a power rating of .25 W and a resistance of 1.2 KΩ, is ideal for surface mount applications. Featuring a thick film element and steel cap termination, it ensures reliable performance in diverse electronic setups. With a tolerance of 5% and a rated voltage of 50 V, this resistor offers precision and durability. Measuring 1.6 x .8 x .45 mm, it is a space-saving solution for various projects. Trust in our Surface Mount Resistor to meet your circuit design needs with quality and effectiveness.