3-2176244-1

Heilind Number:AMP3-2176244-1
Manufacturer:TE Connectivity
Manufacturer Number:3-2176244-1
ECAD Model:
3D Model

Description:

CRGS0805 5% 330R

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 3-2176244-1
Size Code:0805
Power Rating:.5 W
Termination Type:Solder
Resistance:330 Ω
Rated Voltage:150 V
Mounting Style:Surface Mount
Dimensions:2 x 1.25 x .55 mm
Product:Surface Mount Resistors
Product Type:General Purpose Resistor
Element Type:Thick Film
Tolerance:5%
Number of Terminations:2
SKU:AMP3-2176244-1

Detailed Description

Enhance your electronic projects with the CRGS0805 5% 330R Surface Mount Resistor. This general-purpose resistor, with a power rating of 0.5 W and a tolerance of 5%, offers reliable performance in various applications. Featuring a resistance of 330 Ω and a rated voltage of 150 V, it ensures efficient operation. The compact 0805 size and surface mount design make it easy to integrate, with two solder terminations for secure attachment. With RoHS compliance and thick film element construction, this resistor guarantees both quality and environmental responsibility. Upgrade your circuitry with this essential component.