| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 3-2176244-3 |
| Size Code: | 0805 |
| Power Rating: | .5 W |
| Termination Type: | Solder |
| Resistance: | 470 Ω |
| Rated Voltage: | 150 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 2 x 1.25 x .55 mm |
| Product: | Surface Mount Resistors |
| Product Type: | General Purpose Resistor |
| Element Type: | Thick Film |
| Tolerance: | 5% |
| Number of Terminations: | 2 |
| SKU: | AMP3-2176244-3 |
3-2176244-3
| Heilind Number: | AMP3-2176244-3 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 3-2176244-3 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your electronic projects with the CRGS0805 5% 470R resistor. This general-purpose 0805-sized component, with a power rating of 0.5W, offers reliable performance in a compact surface-mount package. With a resistance of 470 ohms and a rated voltage of 150V, it is suitable for various applications. The thick film element ensures durability, while the solder termination type simplifies installation. RoHS compliance underscores its environmental responsibility. Elevate your circuit designs with this essential component.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 3-2176244-4 | ![]() |


