3-2176244-8

Heilind Number:AMP3-2176244-8
Manufacturer:TE Connectivity
Manufacturer Number:3-2176244-8
ECAD Model:
3D Model

Description:

CRGS0805 5% 1K2

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 3-2176244-8
Size Code:0805
Power Rating:.5 W
Termination Type:Solder
Resistance:1.2 KΩ
Rated Voltage:150 V
Mounting Style:Surface Mount
Dimensions:2 x 1.25 x .55 mm
Product:Surface Mount Resistors
Product Type:General Purpose Resistor
Element Type:Thick Film
Tolerance:5%
Number of Terminations:2
SKU:AMP3-2176244-8

Detailed Description

Enhance circuit performance with our CRGS0805 5% 1K2 resistor, designed for precise resistance of 1.2 KΩ and a power rating of .5 W. This surface mount component, measuring 2 x 1.25 x .55 mm, is ideal for compact electronic applications. With a rated voltage of 150 V and thick film element, it ensures reliable operation. The solder termination type facilitates easy installation, while its 5% tolerance guarantees accuracy. RoHS compliance underscores our commitment to environmental responsibility. Trust in the quality and efficiency of our general purpose resistor for your electronic projects.