| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 3-2176245-2 |
| Size Code: | 1206 |
| Power Rating: | .6 W |
| Termination Type: | Solder |
| Resistance: | 390 Ω |
| Rated Voltage: | 200 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 3.1 x 1.55 x .55 mm |
| Product: | Surface Mount Resistors |
| Product Type: | General Purpose Resistor |
| Element Type: | Thick Film |
| Tolerance: | 5% |
| Number of Terminations: | 2 |
| SKU: | AMP3-2176245-2 |
3-2176245-2
| Heilind Number: | AMP3-2176245-2 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 3-2176245-2 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your circuitry with the CRGS1206 5% 390R Surface Mount Resistor. This general-purpose component, with a power rating of .6 W and a tolerance of 5%, offers reliable performance in a compact 1206 package. With a resistance of 390 Ω and a rated voltage of 200 V, it's suitable for various applications. Its thick film element and solder termination ensure durability and ease of installation. RoHS compliance adds to its environmental credentials. Upgrade your electronics with this high-quality chip resistor.

