| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 3-2176245-5 |
| Size Code: | 1206 |
| Power Rating: | .6 W |
| Termination Type: | Solder |
| Resistance: | 680 Ω |
| Rated Voltage: | 200 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 3.1 x 1.55 x .55 mm |
| Product: | Surface Mount Resistors |
| Product Type: | General Purpose Resistor |
| Element Type: | Thick Film |
| Tolerance: | 5% |
| Number of Terminations: | 2 |
| SKU: | AMP3-2176245-5 |
3-2176245-5
| Heilind Number: | AMP3-2176245-5 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 3-2176245-5 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your circuitry with our CRGS1206 5% 680R surface mount resistor. Measuring 3.1 x 1.55 x .55 mm, this general-purpose component boasts a power rating of .6 W and a rated voltage of 200 V, making it ideal for a range of applications. With a thick film element and solder termination, it guarantees reliable performance. The 680 Ω resistance and 5% tolerance ensure precision in your designs. RoHS compliance further underscores its quality, while its compact size and easy surface mount installation make it a convenient choice for your projects. Elevate your electronic creations with this high-performance chip resistor.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 3-2176245-6 | ![]() |


