| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 3-2176245-8 |
| Size Code: | 1206 |
| Power Rating: | .6 W |
| Termination Type: | Solder |
| Resistance: | 1.2 KΩ |
| Rated Voltage: | 200 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 3.1 x 1.55 x .55 mm |
| Product: | Surface Mount Resistors |
| Product Type: | General Purpose Resistor |
| Element Type: | Thick Film |
| Tolerance: | 5% |
| Number of Terminations: | 2 |
| SKU: | AMP3-2176245-8 |
3-2176245-8
| Heilind Number: | AMP3-2176245-8 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 3-2176245-8 |
| ECAD Model: |
Specifications
Detailed Description
Enhance circuit performance with our CRGS1206 5% 1K2 General Purpose Resistor. This compact surface mount component, rated for 0.6 W power dissipation, offers a precise resistance of 1.2 KΩ and can withstand voltages up to 200 V. Featuring a thick film element, it guarantees reliable performance in various applications. With solder termination and a small 1206 size code, it's easy to integrate into your designs. Trust in its quality and efficiency for your electronic projects.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 3-2176245-9 | ![]() |


