3-2176251-4

Heilind Number:AMP3-2176251-4
Manufacturer:TE Connectivity
Manufacturer Number:3-2176251-4
ECAD Model:
3D Model

Description:

CRGS2010 5% 560R

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 3-2176251-4
Size Code:2010
Power Rating:.75 W
Termination Type:Solder
Resistance:560 Ω
Rated Voltage:200 V
Mounting Style:Surface Mount
Dimensions:5 x 2.5 x .55 mm
Product:Surface Mount Resistors
Product Type:General Purpose Resistor
Element Type:Thick Film
Tolerance:5%
Number of Terminations:2
SKU:AMP3-2176251-4

Detailed Description

Enhance your electronic circuitry with the CRGS2010 5% 560R Surface Mount Resistor. This compact component, with a power rating of .75W and a resistance of 560Ω, is designed for optimal performance in general purpose applications. Its termination type is solder, ensuring secure connectivity, while its 200V rated voltage and tolerance of 5% provide reliability in diverse settings. With a surface mount mounting style and dimensions of 5 x 2.5 x .55 mm, it offers versatility in installation. Crafted with thick film technology, this resistor guarantees efficient operation. Upgrade your designs with this RoHS-compliant component, a vital addition to any electronics toolkit.