MS3459KS22-19PX

Heilind Number:AMP3-2176254-7
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS3459KS22-19PX
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

CPF 0603 1R33 0.1% 25ppm 5K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS3459KS22-19PX
Size Code:0603
Power Rating:.063 W
Termination Type:Solder
Resistance:1.33 Ω
Rated Voltage:50 V
Mounting Style:Surface Mount
Dimensions:1.55 x .8 x .45 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
SKU:AMP3-2176254-7

Detailed Description

Enhance circuit precision with this CPF 0603 thin film precision resistor. Designed for surface mount applications, it offers a low power rating of .063 W and a resistance of 1.33 Ω with a tight tolerance of .1%. Operating at a rated voltage of 50 V, it ensures reliable performance in electronic devices. With a compact size of 1.55 x .8 x .45 mm and termination type for soldering, it is easy to integrate into PCB layouts. Ideal for applications that demand high accuracy, it guarantees a low temperature coefficient of 25ppm. Partnered with a supplier that adheres to RoHS compliance, it meets environmental standards while providing exceptional quality. Upgrade your designs with this high-precision surface mount resistor.