MS3459KS22-19PZ

Heilind Number:AMP3-2176254-9
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS3459KS22-19PZ
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

CPF 0603 1R4 0.1% 25ppm 5K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS3459KS22-19PZ
Size Code:0603
Power Rating:.063 W
Termination Type:Solder
Resistance:1.4 Ω
Rated Voltage:50 V
Mounting Style:Surface Mount
Dimensions:1.55 x .8 x .45 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
SKU:AMP3-2176254-9

Detailed Description

Enhance circuit precision with this CPF 0603 thin film precision resistor. With a resistance of 1.4 Ω and a tolerance of 0.1%, it ensures accurate performance even in demanding applications. Operating at a rated voltage of 50 V and a power rating of .063 W, it meets high-performance standards. Its compact 0603 size and surface mount termination make it easy to integrate into circuit designs. With a low temperature coefficient of 25ppm, it guarantees stable and reliable operation. Ideal for applications requiring precise and consistent resistance values, this resistor is a crucial component in electronic systems.