MS3459KS22-19S

Heilind Number:AMP3-2176280-0
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS3459KS22-19S
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

CPF 0402 4R02 0.1% 25ppm 5K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS3459KS22-19S
Size Code:0402
Power Rating:.063 W
Termination Type:Solder
Resistance:4.02 Ω
Rated Voltage:25 V
Mounting Style:Surface Mount
Dimensions:1 x .5 x .3 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
SKU:AMP3-2176280-0

Detailed Description

Enhance circuit accuracy with this precision resistor, featuring a thin film element for reliable performance. With a resistance of 4.02 Ω and a tolerance of .1%, it ensures precise signal regulation. Operating at a rated voltage of 25 V and a power rating of .063 W, it offers efficient power management. Its compact 0402 size and surface mount design make it suitable for space-constrained applications. Boasting a low temperature coefficient of 25ppm, it maintains stability in varying environmental conditions. Trust in its high-quality construction for consistent and durable operation in your electronic projects.