MS3459KS22-1P

Heilind Number:AMP3-2176280-5
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS3459KS22-1P
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

CPF 0402 4R53 0.1% 25ppm 5K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS3459KS22-1P
Size Code:0402
Power Rating:.063 W
Termination Type:Solder
Resistance:4.53 Ω
Rated Voltage:25 V
Mounting Style:Surface Mount
Dimensions:1 x .5 x .3 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
SKU:AMP3-2176280-5

Detailed Description

Enhance precision in your electronic applications with this CPF 0402 Thin Film Precision Resistor. Boasting a low resistance of 4.53 Ω with a tight tolerance of 0.1% and a low temperature coefficient of 25ppm, this surface mount resistor guarantees accurate and stable performance. Operating at a rated voltage of 25 V with a power rating of .063 W, it's suitable for a wide range of circuitry. Its compact 0402 size, measuring just 1 x .5 x .3 mm, and solder termination make it easy to integrate into your designs. Trust in its reliability, as it meets RoHS compliance standards. Ideal for demanding applications, this resistor is a vital component for achieving optimal functionality in your electronic systems.