MS3459KS22-1PZ

Heilind Number:AMP3-2176280-9
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS3459KS22-1PZ
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

CPF 0402 4R99 0.1% 25ppm 5K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS3459KS22-1PZ
Size Code:0402
Power Rating:.063 W
Termination Type:Solder
Resistance:4.99 Ω
Rated Voltage:25 V
Mounting Style:Surface Mount
Dimensions:1 x .5 x .3 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
SKU:AMP3-2176280-9

Detailed Description

Enhance your electronic projects with this precision resistor, featuring a CPF 0402 size and a 4.99 Ω resistance with a tolerance of 0.1%. Crafted with a thin film element, it ensures accurate performance with a low power rating of .063 W. With a rated voltage of 25 V and resistance to 25ppm, it guarantees reliable operation. Designed for surface mount installation, it measures 1 x .5 x .3 mm, making it ideal for compact applications. Elevate your circuitry with this quality component.