| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 3-2176304-0 |
| Size Code: | 0402 |
| Power Rating: | .1 W |
| Termination Type: | Solder |
| Resistance: | 20 Ω |
| Rated Voltage: | 25 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 1 x .5 x .3 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Precision Resistor |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| SKU: | AMP3-2176304-0 |
3-2176304-0
| Heilind Number: | AMP3-2176304-0 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 3-2176304-0 |
| ECAD Model: |
Specifications
Detailed Description
Elevate your precision circuitry with this cutting-edge thin film surface mount resistor. With a power rating of 0.1W and a resistance of 20Ω, it ensures optimal performance in a compact 0402 package. Boasting a tolerance of 0.1% and a low temperature coefficient of 25PPM, this resistor guarantees accuracy and stability in your designs. Its solder termination and surface mount mounting style make for easy and secure installation. Crafted for reliability, this component is a must-have for demanding applications where precision is paramount.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2176308-5 | ![]() |


