| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 3-2176304-3 |
| Size Code: | 0402 |
| Power Rating: | .1 W |
| Termination Type: | Solder |
| Resistance: | 21.5 Ω |
| Rated Voltage: | 25 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 1 x .5 x .3 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Precision Resistor |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| SKU: | AMP3-2176304-3 |
3-2176304-3
| Heilind Number: | AMP3-2176304-3 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 3-2176304-3 |
| ECAD Model: |
Specifications
Detailed Description
Enhance the precision and efficiency of your electronic circuits with our RP 1E 0.1W resistor. With a resistance of 21.5 Ω and a tolerance of 0.1%, this surface mount thin film resistor ensures accurate and reliable performance. Operating at a rated voltage of 25 V, it is suitable for a wide range of applications. The compact 0402 size and solder termination make it easy to install on your PCB. Designed for durability, it has a power rating of 0.1 W and a low temperature coefficient of 25PPM. Trust in the quality and performance of our Surface Mount Resistor for your next project.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2176308-5 | ![]() |


