3-2176305-0

Heilind Number:AMP3-2176305-0
Manufacturer:TE Connectivity
Manufacturer Number:3-2176305-0
ECAD Model:
3D Model

Description:

RP 1E 0.1W 215R 0.1% 25PPM 5K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 3-2176305-0
Size Code:0402
Power Rating:.1 W
Termination Type:Solder
Resistance:215 Ω
Rated Voltage:25 V
Mounting Style:Surface Mount
Dimensions:1 x .5 x .3 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
SKU:AMP3-2176305-0

Detailed Description

Enhance your circuitry with this high-precision surface mount resistor. With a power rating of 0.1W and a resistance of 215Ω, it ensures optimal performance in demanding applications. The thin film element and 0.1% tolerance guarantee accuracy, while the low temperature coefficient of 25PPM maintains stability over time. Suitable for SMD assembly, it features solder termination and measures 1 x 0.5 x 0.3mm in size. Whether you're designing for industrial equipment or consumer electronics, this reliable component is essential for achieving consistent and efficient operation.