| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 3-2176305-2 |
| Size Code: | 0402 |
| Power Rating: | .1 W |
| Termination Type: | Solder |
| Resistance: | 226 Ω |
| Rated Voltage: | 25 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 1 x .5 x .3 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Precision Resistor |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| SKU: | AMP3-2176305-2 |
3-2176305-2
| Heilind Number: | AMP3-2176305-2 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 3-2176305-2 |
| ECAD Model: |
Specifications
Detailed Description
Enhance the precision and performance of your electronic circuits with our RP 1E 0.1W resistor. Designed for surface mount installation, this thin film resistor boasts a low resistance of 226 Ω with a tolerance of just 0.1%. Operating at a rated voltage of 25 V, it offers reliable performance in a compact 0402 package. With a power rating of 0.1 W and a temperature coefficient of 25PPM, this resistor is ideal for high-precision applications where accuracy is paramount. Trust in its quality construction and solder termination for seamless integration into your designs. Upgrade your electronic components with this essential surface mount resistor.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2176308-5 | ![]() |


