3-2176305-3

Heilind Number:AMP3-2176305-3
Manufacturer:TE Connectivity
Manufacturer Number:3-2176305-3
ECAD Model:
3D Model

Description:

RP 1E 0.1W 232R 0.1% 25PPM 5K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 3-2176305-3
Size Code:0402
Power Rating:.1 W
Termination Type:Solder
Resistance:232 Ω
Rated Voltage:25 V
Mounting Style:Surface Mount
Dimensions:1 x .5 x .3 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
SKU:AMP3-2176305-3

Detailed Description

Enhance precision in your electronic designs with our RP 1E 0.1W Thin Film Precision Resistor. Engineered for high performance, this surface mount resistor offers a resistance of 232 Ω with a tight tolerance of 0.1% and low temperature coefficient of 25PPM. Its compact 0402 size and solder termination make it ideal for space-constrained applications. With a power rating of 0.1W and rated voltage of 25V, it ensures reliable operation in a variety of circuit configurations. RoHS compliance underscores our commitment to environmental responsibility, making this resistor a dependable choice for your project. Elevate the accuracy and efficiency of your designs with the Surface Mount Resistors collection.