| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 3-2176305-4 |
| Size Code: | 0402 |
| Power Rating: | .1 W |
| Termination Type: | Solder |
| Resistance: | 237 Ω |
| Rated Voltage: | 25 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 1 x .5 x .3 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Precision Resistor |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| SKU: | AMP3-2176305-4 |
3-2176305-4
| Heilind Number: | AMP3-2176305-4 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 3-2176305-4 |
| ECAD Model: |
Specifications
Detailed Description
Enhance the accuracy and reliability of your electronic circuit with this precision surface-mount resistor. Measuring just 1 x 0.5 x 0.3 mm, it boasts a power rating of 0.1W and a resistance of 237 ohms with a tolerance of 0.1%. Designed with a thin film element, it ensures optimal performance in a variety of applications. Operating at a rated voltage of 25V and with a low temperature coefficient of 25PPM, it guarantees stable and consistent operation. With solder termination, it facilitates easy installation on PCBs. Trust in this high-quality component for your engineering needs.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2176308-5 | ![]() |


