| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 3-2176305-9 |
| Size Code: | 0402 |
| Power Rating: | .1 W |
| Termination Type: | Solder |
| Resistance: | 267 Ω |
| Rated Voltage: | 25 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 1 x .5 x .3 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Precision Resistor |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| SKU: | AMP3-2176305-9 |
3-2176305-9
| Heilind Number: | AMP3-2176305-9 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 3-2176305-9 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your circuitry with this high-precision 0402 surface mount resistor. Boasting a power rating of 0.1W, it offers reliable performance with a resistance of 267 ohms, tolerance of 0.1%, and low temperature coefficient of 25PPM. Ideal for applications requiring accuracy, this thin film resistor ensures stable and consistent operation. With solder termination and compact dimensions of 1 x 0.5 x 0.3mm, it's easy to integrate into your design. Trust in its quality construction and enhance your electronic projects with ease.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2176308-5 | ![]() |


