| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 3-2176306-0 |
| Size Code: | 0402 |
| Power Rating: | .1 W |
| Termination Type: | Solder |
| Resistance: | 2.32 KΩ |
| Rated Voltage: | 25 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 1 x .5 x .3 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Precision Resistor |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| SKU: | AMP3-2176306-0 |
3-2176306-0
| Heilind Number: | AMP3-2176306-0 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 3-2176306-0 |
| ECAD Model: |
Specifications
Detailed Description
Enhance precision in your electronic circuitry with this RP 1E 0.1W thin film surface mount resistor. Designed for optimal performance, it offers a resistance of 2.32 KΩ with a tolerance of 0.1%. Operating at a rated voltage of 25 V, this resistor is perfect for applications requiring accuracy and reliability. Its compact 0402 size and surface mount termination make it easy to integrate into your PCB design. With a power rating of 0.1 W and low temperature coefficient of 25PPM, it ensures stable operation even in demanding environments. Upgrade your circuit design with this high-quality component, ideal for a wide range of electronic devices.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2176308-5 | ![]() |


