3-2176306-1

Heilind Number:AMP3-2176306-1
Manufacturer:TE Connectivity
Manufacturer Number:3-2176306-1
ECAD Model:
3D Model

Description:

RP 1E 0.1W 2K37 0.1% 25PPM 5K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 3-2176306-1
Size Code:0402
Power Rating:.1 W
Termination Type:Solder
Resistance:2.37 KΩ
Rated Voltage:25 V
Mounting Style:Surface Mount
Dimensions:1 x .5 x .3 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
SKU:AMP3-2176306-1

Detailed Description

Enhance precision in your electronic projects with this 0402 surface mount resistor. With a power rating of 0.1W and a resistance of 2.37 KΩ, it ensures reliable performance. Featuring a thin film element and a tolerance of 0.1%, this resistor is designed for accuracy. Operating at a rated voltage of 25V, it is suitable for a variety of applications. Its compact 1 x .5 x .3 mm dimensions and surface mount mounting style make it easy to integrate into your circuit board. With 2 terminations and a resistance to solder, installation is a breeze. Trust in its quality construction, with a 5K RL and a low temperature coefficient of 25PPM. This product is not RoHS compliant. Upgrade your electronic designs with the precision and reliability of this surface mount resistor.