| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 3-2176306-2 |
| Size Code: | 0402 |
| Power Rating: | .1 W |
| Termination Type: | Solder |
| Resistance: | 2.43 KΩ |
| Rated Voltage: | 25 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 1 x .5 x .3 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Precision Resistor |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| SKU: | AMP3-2176306-2 |
3-2176306-2
| Heilind Number: | AMP3-2176306-2 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 3-2176306-2 |
| ECAD Model: |
Specifications
Detailed Description
Ensure precise and reliable performance with this surface mount resistor. Featuring a thin film element, it offers a resistance of 2.43 KΩ with a tolerance of 0.1%. Designed for high precision applications, it boasts a power rating of 0.1W and a low temperature coefficient of 25PPM. With a rated voltage of 25V, it guarantees stable operation. The compact 0402 size and surface mount termination make it easy to integrate into your electronic assemblies. Trust in its quality for consistent and accurate results in your circuit designs.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2176308-5 | ![]() |


