| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 3-2176306-5 |
| Size Code: | 0402 |
| Power Rating: | .1 W |
| Termination Type: | Solder |
| Resistance: | 2.61 KΩ |
| Rated Voltage: | 25 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 1 x .5 x .3 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Precision Resistor |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| SKU: | AMP3-2176306-5 |
3-2176306-5
| Heilind Number: | AMP3-2176306-5 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 3-2176306-5 |
| ECAD Model: |
Specifications
Detailed Description
Enhance precision in your electronic projects with this 0402 surface mount resistor. Designed for optimal performance, it boasts a power rating of 0.1W and a resistance of 2.61 KΩ with a tolerance of 0.1%. The thin film element ensures accuracy, while its compact dimensions of 1 x .5 x .3 mm make it ideal for space-constrained applications. With a rated voltage of 25V and a low temperature coefficient of 25PPM, this resistor guarantees stable operation. Featuring solder termination and RoHS compliance, it's a reliable choice for high-quality circuitry.

