| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 3-2176306-6 |
| Size Code: | 0402 |
| Power Rating: | .1 W |
| Termination Type: | Solder |
| Resistance: | 2.67 KΩ |
| Rated Voltage: | 25 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 1 x .5 x .3 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Precision Resistor |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| SKU: | AMP3-2176306-6 |
3-2176306-6
| Heilind Number: | AMP3-2176306-6 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 3-2176306-6 |
| ECAD Model: |
Specifications
Detailed Description
Experience precision in your electronic projects with this 0402 size surface mount resistor. With a power rating of 0.1W and a resistance of 2.67KΩ, it guarantees optimal performance. Boasting a tolerance of 0.1% and a low temperature coefficient of 25PPM, this thin film resistor ensures accuracy in voltage regulation. Its compact 1 x .5 x .3 mm dimensions and solder termination make it easy to integrate, while its RoHS compliance underscores its environmental responsibility. Perfect for demanding applications, this resistor is a reliable choice for your circuit design needs.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2176308-5 | ![]() |


