| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 3-2176306-9 |
| Size Code: | 0402 |
| Power Rating: | .1 W |
| Termination Type: | Solder |
| Resistance: | 2.87 KΩ |
| Rated Voltage: | 25 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 1 x .5 x .3 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Precision Resistor |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| SKU: | AMP3-2176306-9 |
3-2176306-9
| Heilind Number: | AMP3-2176306-9 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 3-2176306-9 |
| ECAD Model: |
Specifications
Detailed Description
Enhance precision in your electronic designs with this high-quality thin film resistor. With a power rating of 0.1W and a tolerance of 0.1%, it guarantees accurate performance. The resistance of 2.87 KΩ and a rated voltage of 25V make it suitable for a wide range of applications. Its compact 0402 size and surface mount termination offer easy installation on PCBs. Operating at 25PPM, it ensures reliability even in demanding environments. Trust in the quality of this resistor for your projects.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2176308-5 | ![]() |


