| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 3-2176307-5 |
| Size Code: | 0402 |
| Power Rating: | .1 W |
| Termination Type: | Solder |
| Resistance: | 28 KΩ |
| Rated Voltage: | 25 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 1 x .5 x .3 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Precision Resistor |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| SKU: | AMP3-2176307-5 |
3-2176307-5
| Heilind Number: | AMP3-2176307-5 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 3-2176307-5 |
| ECAD Model: |
Specifications
Detailed Description
Experience superior precision with our RP 1E 0.1W Thin Film Precision Resistor. Engineered for optimal performance, this surface mount resistor boasts a resistance of 28 KΩ with a tight tolerance of 0.1% and a low temperature coefficient of 25PPM. Ideal for high-precision applications, it offers reliable operation at a rated voltage of 25 V. With solder termination and a compact 0402 size, it is easy to integrate into your circuit design. Trust in the quality of our Surface Mount Resistors for exceptional electronic performance.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2176308-5 | ![]() |


