| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Part Number: | Aero-Electric Connector | Conesys MS3459KS22-1SX |
| Size Code: | 0402 |
| Power Rating: | .1 W |
| Termination Type: | Solder |
| Resistance: | 4.99 Ω |
| Rated Voltage: | 50 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 1 x .5 x .3 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Precision Resistor |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| SKU: | AMP3-2176308-3 |
MS3459KS22-1SX
Specifications
Detailed Description
Enhance circuit precision with this 0402-sized precision resistor, boasting a power rating of 0.1 W and a low resistance of 4.99 Ω with a tight tolerance of 0.1%. This thin film resistor ensures reliable performance, even in demanding applications, thanks to its 25PPM and 50V rated voltage. Designed for surface mount installation, it measures a compact 1 x 0.5 x 0.3 mm, making it ideal for space-constrained projects. Trust in its quality construction and performance for your electronic design needs.

