| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Part Number: | Aero-Electric Connector | Conesys MS3459KS22-20PX |
| Size Code: | 0402 |
| Power Rating: | .1 W |
| Termination Type: | Solder |
| Resistance: | 5.62 Ω |
| Rated Voltage: | 50 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 1 x .5 x .3 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Precision Resistor |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| SKU: | AMP3-2176308-8 |
MS3459KS22-20PX
| Heilind Number: | AMP3-2176308-8 |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Number: | MS3459KS22-20PX |
| ECAD Model: |
Specifications
Detailed Description
Achieve precise resistance with this 0402 surface mount resistor, featuring a power rating of 0.1W and a resistance of 5.62 ohms with a tolerance of 0.1%. Designed for reliability, it boasts a low temperature coefficient of 25PPM, ensuring stable performance in various applications. With a compact size of 1 x .5 x .3mm and a surface mount termination, it's easy to integrate into your electronic designs. Perfect for high-precision circuitry, this thin film resistor offers exceptional accuracy and durability. Please note, it is not RoHS compliant.

