3-2176309-0

Heilind Number:AMP3-2176309-0
Manufacturer:TE Connectivity
Manufacturer Number:3-2176309-0
ECAD Model:
3D Model

Description:

RP 1E 0.1W 20R 0.1% 25PPM 1K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 3-2176309-0
Size Code:0402
Power Rating:.1 W
Termination Type:Solder
Resistance:20 Ω
Rated Voltage:25 V
Mounting Style:Surface Mount
Dimensions:1 x .5 x .3 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
SKU:AMP3-2176309-0

Detailed Description

Enhance your circuitry with this precision resistor, boasting a power rating of 0.1W and a resistance of 20Ω with a tight tolerance of 0.1%. Designed for high-performance applications, this thin film resistor ensures accurate and stable operation, even in demanding environments. Its small 0402 size and surface mount termination make it easy to integrate into your designs, while the 25PPM temperature coefficient guarantees reliable performance over a wide range of operating conditions. Ideal for industrial and automotive electronics, this resistor is a vital component for ensuring signal integrity and system efficiency. Upgrade your projects with the assurance of quality and precision that this surface mount resistor provides.