| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 3-2176309-1 |
| Size Code: | 0402 |
| Power Rating: | .1 W |
| Termination Type: | Solder |
| Resistance: | 20.5 Ω |
| Rated Voltage: | 25 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 1 x .5 x .3 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Precision Resistor |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| SKU: | AMP3-2176309-1 |
3-2176309-1
| Heilind Number: | AMP3-2176309-1 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 3-2176309-1 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your circuitry with precision and reliability using this surface mount resistor. Boasting a power rating of 0.1W and a resistance of 20.5Ω with a tight tolerance of 0.1%, this thin film resistor ensures accurate performance. Operating at a rated voltage of 25V, it's designed for efficiency in various electronic applications. With a compact 0402 size and solder termination, it's easy to integrate onto PCBs. RoHS compliance further underscores its quality, making it a dependable choice for your projects.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2-2176308-7 | ![]() | |
| TE Connectivity 2176308-5 | ![]() | |
| TE Connectivity 4-2176309-3 | ![]() |


