3-2176309-3

Heilind Number:AMP3-2176309-3
Manufacturer:TE Connectivity
Manufacturer Number:3-2176309-3
ECAD Model:
3D Model

Description:

RP 1E 0.1W 21R5 0.1% 25PPM 1K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 3-2176309-3
Size Code:0402
Power Rating:.1 W
Termination Type:Solder
Resistance:21.5 Ω
Rated Voltage:25 V
Mounting Style:Surface Mount
Dimensions:1 x .5 x .3 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
SKU:AMP3-2176309-3

Detailed Description

Enhance your electronic projects with our precision resistor, offering exceptional performance at a power rating of 0.1W. With a resistance of 21.5Ω and a tolerance of 0.1%, this thin film element ensures accurate and reliable operation. Designed for surface mount applications, it features two solder terminations for easy installation. Operating at a rated voltage of 25V and boasting a low temperature coefficient of 25PPM, this resistor guarantees stability in diverse circuit environments. Elevate your designs with this high-quality component, perfect for demanding industrial and commercial applications. Rest assured, our product is RoHS compliant, aligning with environmental standards for sustainable manufacturing practices.