| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 3-2176309-5 |
| Size Code: | 0402 |
| Power Rating: | .1 W |
| Termination Type: | Solder |
| Resistance: | 22.6 Ω |
| Rated Voltage: | 25 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 1 x .5 x .3 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Precision Resistor |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| SKU: | AMP3-2176309-5 |
3-2176309-5
| Heilind Number: | AMP3-2176309-5 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 3-2176309-5 |
| ECAD Model: |
Specifications
Detailed Description
Enhance precision in your electronic circuits with this 0402-size thin film surface mount resistor. Featuring a power rating of .1W and a resistance of 22.6Ω with a tolerance of .1%, it ensures reliable performance even in demanding applications. The rated voltage of 25V and low temperature coefficient of 25PPM make it suitable for use in a wide range of electronic devices. With a compact 1 x .5 x .3 mm footprint and solder termination, it is easy to integrate into your PCB design. Upgrade your circuit design with this high-quality surface mount resistor.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2-2176308-7 | ![]() | |
| TE Connectivity 2176308-5 | ![]() | |
| TE Connectivity 4-2176309-3 | ![]() |


