3-2176309-9

Heilind Number:AMP3-2176309-9
Manufacturer:TE Connectivity
Manufacturer Number:3-2176309-9
ECAD Model:
3D Model

Description:

RP 1E 0.1W 24R9 0.1% 25PPM 1K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 3-2176309-9
Size Code:0402
Power Rating:.1 W
Termination Type:Solder
Resistance:24.9 Ω
Rated Voltage:25 V
Mounting Style:Surface Mount
Dimensions:1 x .5 x .3 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
SKU:AMP3-2176309-9

Detailed Description

Enhance precision in your electronic circuits with this 0402-sized surface mount resistor. With a power rating of 0.1W and a resistance of 24.9 Ω, it ensures optimal performance in delicate applications. The thin film element offers a tight tolerance of 0.1%, guaranteeing accurate signal processing. Operating at up to 25V, it is suitable for a wide range of voltage requirements. Solder termination and a compact 1 x 0.5 x 0.3 mm design make installation easy, while its reliability is upheld with 1K RL. Ideal for use in various devices, this resistor is a crucial component for maintaining circuit integrity. Please note that this product is not RoHS compliant. Elevate your electronic projects with the precision and quality of our surface mount resistors.