| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 3-2176310-1 |
| Size Code: | 0402 |
| Power Rating: | .1 W |
| Termination Type: | Solder |
| Resistance: | 221 Ω |
| Rated Voltage: | 25 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 1 x .5 x .3 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Precision Resistor |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| SKU: | AMP3-2176310-1 |
3-2176310-1
| Heilind Number: | AMP3-2176310-1 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 3-2176310-1 |
| ECAD Model: |
Specifications
Detailed Description
Enhance precision in your electronic projects with this high-performance surface mount resistor. Featuring a thin film element, it offers exceptional accuracy with a tolerance of 0.1%. Its resistance rating of 221 Ω and power rating of 0.1 W make it suitable for various applications, while its rated voltage of 25 V ensures reliable performance. With a compact 0402 size and solder termination, it's easy to integrate into circuit designs. RoHS compliant and boasting a low temperature coefficient of 25PPM, this resistor is a dependable choice for demanding environments. Upgrade your systems with the durability and precision of our surface mount resistor.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2-2176308-7 | ![]() | |
| TE Connectivity 2176308-5 | ![]() |


