| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 3-2176311-6 |
| Size Code: | 0402 |
| Power Rating: | .1 W |
| Termination Type: | Solder |
| Resistance: | 2.67 KΩ |
| Rated Voltage: | 25 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 1 x .5 x .3 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Precision Resistor |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| SKU: | AMP3-2176311-6 |
3-2176311-6
| Heilind Number: | AMP3-2176311-6 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 3-2176311-6 |
| ECAD Model: |
Specifications
Detailed Description
Elevate precision in your electronic designs with this Surface Mount Thin Film Precision Resistor. Rated at 0.1W with a resistance of 2.67 KΩ and a tolerance of 0.1%, this component ensures accurate performance. Operating at a maximum voltage of 25V, it is suitable for various applications. With a compact 0402 size and surface mount termination, it integrates seamlessly into your circuit. The 25PPM temperature coefficient guarantees stable operation across changing environmental conditions. Trust in the reliability and quality of this resistor for your projects.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2-2176308-7 | ![]() | |
| TE Connectivity 2176308-5 | ![]() |


