3-2176311-9

Heilind Number:AMP3-2176311-9
Manufacturer:TE Connectivity
Manufacturer Number:3-2176311-9
ECAD Model:
3D Model

Description:

RP 1E 0.1W 2K87 0.1% 25PPM 1K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 3-2176311-9
Size Code:0402
Power Rating:.1 W
Termination Type:Solder
Resistance:2.87 KΩ
Rated Voltage:25 V
Mounting Style:Surface Mount
Dimensions:1 x .5 x .3 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
SKU:AMP3-2176311-9

Detailed Description

Enhance precision in your electronic projects with this RP 1E 0.1W resistor. Boasting a resistance of 2.87 KΩ with a tight tolerance of 0.1%, it ensures accurate performance in any circuit. Built to withstand up to 25 V, it is suitable for a wide range of applications. Its compact 0402 size and surface mount design make it easy to install, while its thin film element guarantees reliable operation. Trust in its quality construction for consistent and stable performance.