| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 3-2176312-1 |
| Size Code: | 0402 |
| Power Rating: | .1 W |
| Termination Type: | Solder |
| Resistance: | 25.5 KΩ |
| Rated Voltage: | 25 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 1 x .5 x .3 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Precision Resistor |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| SKU: | AMP3-2176312-1 |
3-2176312-1
| Heilind Number: | AMP3-2176312-1 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 3-2176312-1 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your circuitry with this precision resistor, boasting a power rating of 0.1W and a resistance of 25.5 KΩ. Engineered with thin film technology, it ensures accurate performance with a tolerance of 0.1%. Operating at 25V, this surface mount resistor is ideal for various electronic applications. Measuring just 1 x 0.5 x 0.3 mm, it offers a compact solution without compromising on quality. Trust in its reliability, crafted with two solder terminations for easy installation. With a low temperature coefficient of 25PPM, it guarantees stable operation even in demanding environments. Upgrade your designs with this high-quality component.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2176308-5 | ![]() |


