| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 3-2176312-2 |
| Size Code: | 0402 |
| Power Rating: | .1 W |
| Termination Type: | Solder |
| Resistance: | 26.1 KΩ |
| Rated Voltage: | 25 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 1 x .5 x .3 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Precision Resistor |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| SKU: | AMP3-2176312-2 |
3-2176312-2
| Heilind Number: | AMP3-2176312-2 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 3-2176312-2 |
| ECAD Model: |
Specifications
Detailed Description
Enhance precision in your circuitry with this 0402 surface mount resistor. With a resistance of 26.1 KΩ and a tolerance of 0.1%, it ensures consistent performance. Operating at a power rating of 0.1 W and a rated voltage of 25 V, it is suitable for a variety of applications. The thin film element construction guarantees reliability, while the solder termination type facilitates easy installation. Measuring just 1 x 0.5 x 0.3 mm, it is compact and space-efficient. With a low temperature coefficient of 25PPM and a rugged design, this resistor is a dependable choice for your electronic projects.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2176308-5 | ![]() |


