3-2176312-6

Heilind Number:AMP3-2176312-6
Manufacturer:TE Connectivity
Manufacturer Number:3-2176312-6
ECAD Model:
3D Model

Description:

RP 1E 0.1W 28K7 0.1% 25PPM 1K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 3-2176312-6
Size Code:0402
Power Rating:.1 W
Termination Type:Solder
Resistance:28.7 KΩ
Rated Voltage:25 V
Mounting Style:Surface Mount
Dimensions:1 x .5 x .3 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
SKU:AMP3-2176312-6

Detailed Description

Enhance your electronic circuitry with this precision resistor, engineered for optimal performance. Featuring a thin film element, it offers a resistance of 28.7 KΩ with a tolerance of 0.1%. Designed for surface mount installation, this resistor boasts a power rating of 0.1W and is rated for a voltage of 25V, making it suitable for a wide range of applications. With its compact 0402 size and solder termination, it ensures easy and secure integration into your designs. Trust in its reliability, with a low temperature coefficient of 25PPM, guaranteeing stable operation over time. Perfect for demanding electronic projects, this resistor is a vital component in achieving precision and efficiency.