| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 3-2176312-7 |
| Size Code: | 0402 |
| Power Rating: | .1 W |
| Termination Type: | Solder |
| Resistance: | 29.4 KΩ |
| Rated Voltage: | 25 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 1 x .5 x .3 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Precision Resistor |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| SKU: | AMP3-2176312-7 |
3-2176312-7
| Heilind Number: | AMP3-2176312-7 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 3-2176312-7 |
| ECAD Model: |
Specifications
Detailed Description
Enhance the precision of your electronic circuits with this high-quality surface mount resistor. With a power rating of 0.1W and a resistance of 29.4 KΩ, it ensures optimal performance in demanding applications. The thin film element and tight tolerance of 0.1% guarantee accurate and reliable operation. Rated for up to 25V, it offers robust protection against voltage fluctuations. Its compact 0402 size and solder termination make it easy to install, while the RoHS compliance reflects our commitment to environmental responsibility. Upgrade your design with this essential component for superior performance.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2176308-5 | ![]() |


