3-2176315-2

Heilind Number:AMP3-2176315-2
Manufacturer:TE Connectivity
Manufacturer Number:3-2176315-2
ECAD Model:
3D Model

Description:

MELF SMA_A 39K 0.1% 15PPM 0204 0.4W

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 3-2176315-2
Size Code:0204
Power Rating:.4 W
Termination Type:Solder
Resistance:22 KΩ
Rated Voltage:200 V
Mounting Style:Surface Mount
Dimensions:3.5 x 1.4 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
SKU:AMP3-2176315-2

Detailed Description

Enhance circuit performance with our MELF SMA_A Precision Resistor. Designed for surface mount applications, this high-quality component boasts a resistance of 39KΩ with a tight tolerance of 0.1%. Its thin film element ensures accurate and reliable operation, while the low 15PPM temperature coefficient guarantees stability over a wide range of operating conditions. With a power rating of 0.4W and a rated voltage of 200V, this resistor is ideal for demanding electronic systems. Measuring just 3.5 x 1.4 mm, it is compact yet efficient, making it suitable for space-constrained designs. Trust in its solder termination for secure and durable connectivity. Upgrade your assemblies with this RoHS-compliant solution, perfect for a range of industrial and commercial applications.