| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 3-2176316-1 |
| Size Code: | 0207 |
| Power Rating: | 1 W |
| Termination Type: | Solder |
| Resistance: | 33 KΩ |
| Mounting Style: | Surface Mount |
| Dimensions: | 5.9 x 2.2 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Precision Resistor |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| SKU: | AMP3-2176316-1 |
3-2176316-1
| Heilind Number: | AMP3-2176316-1 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 3-2176316-1 |
| ECAD Model: |
Specifications
Detailed Description
Enhance precision in your electronic projects with this MELF SMA_A resistor. Featuring a resistance of 33KΩ with a tolerance of 0.1%, it ensures accurate performance. The 1W power rating and 15PPM temperature coefficient make it ideal for high-power applications. With a compact 0207 size and surface mount design, it is easy to integrate onto PCBs. This thin film resistor is RoHS compliant, guaranteeing environmentally friendly production. Trust in its quality for reliable and consistent results in your circuitry.

