| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 3-2176325-9 |
| Size Code: | 0402 |
| Power Rating: | .125 W |
| Termination Type: | Solder |
| Resistance: | 15 KΩ |
| Rated Voltage: | 50 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 1 x .5 x .35 mm |
| Product: | Surface Mount Resistors |
| Product Type: | General Purpose Resistor |
| Element Type: | Thick Film |
| Tolerance: | 1% |
| Number of Terminations: | 2 |
| SKU: | AMP3-2176325-9 |
3-2176325-9
| Heilind Number: | AMP3-2176325-9 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 3-2176325-9 |
| ECAD Model: |
Specifications
Detailed Description
Enhance circuit performance with our CRGP 0402 15K 1% surface mount resistor. Designed for efficiency, this general purpose resistor features a thick film element, ensuring reliable operation. With a resistance of 15 KΩ and a tolerance of 1%, it offers precise functionality. The compact 0402 size and solder termination make it easy to integrate into your projects. Operating at a power rating of .125 W and a rated voltage of 50 V, it meets high-performance standards. Trust in its quality and durability for your surface mount applications.

