3-2176326-2

Heilind Number:AMP3-2176326-2
Manufacturer:TE Connectivity
Manufacturer Number:3-2176326-2
ECAD Model:
3D Model

Description:

CRGP 0603 3K9 1%

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 3-2176326-2
Size Code:0603
Power Rating:.25 W
Termination Type:Solder
Resistance:3.9 KΩ
Rated Voltage:50 V
Mounting Style:Surface Mount
Dimensions:1.6 x .8 x .45 mm
Product:Surface Mount Resistors
Product Type:General Purpose Resistor
Element Type:Thick Film
Tolerance:1%
Number of Terminations:2
SKU:AMP3-2176326-2

Detailed Description

Enhance your electronic projects with this 0603 General Purpose Resistor, meticulously crafted for high-performance applications. Boasting a resistance of 3.9 KΩ with a tolerance of 1%, this SMD component ensures precision and reliability in circuitry. With a power rating of .25 W and a rated voltage of 50 V, it guarantees robust performance even under demanding conditions. The compact 1.6 x .8 x .45 mm dimensions and Surface Mount design make it easy to integrate seamlessly into your PCB layouts. Crafted using Thick Film technology, it offers excellent stability and durability. Whether you're a hobbyist or a professional, this resistor is a must-have for your collection. Explore its potential in various electronic projects and experience unparalleled efficiency.