3-2176328-3

Heilind Number:AMP3-2176328-3
Manufacturer:TE Connectivity
Manufacturer Number:3-2176328-3
ECAD Model:
3D Model

Description:

CRGP 1206 4K7 1%

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 3-2176328-3
Size Code:1206
Power Rating:.5 W
Termination Type:Solder
Resistance:4.7 KΩ
Rated Voltage:200 V
Mounting Style:Surface Mount
Dimensions:3.1 x 1.55 x .55 mm
Product:Surface Mount Resistors
Product Type:General Purpose Resistor
Element Type:Thick Film
Tolerance:1%
Number of Terminations:2
SKU:AMP3-2176328-3

Detailed Description

Enhance your electronic projects with the CRGP 1206 4K7 1% Surface Mount Resistor, a reliable component designed for precision performance. With a power rating of .5W and a resistance value of 4.7 KΩ, this resistor is suitable for a wide range of applications. Its compact 1206 size and surface mount termination make it easy to integrate onto circuit boards, while its thick film element ensures durability and stability. Operating at a rated voltage of 200V, it provides consistent and accurate performance. With a tolerance of 1%, you can trust in the precision of its resistance value. RoHS compliant and with two solder terminations, this resistor is a quality choice for general purpose electronic projects. Elevate your circuit design with the reliability of Surface Mount Resistors.