3-2176329-1

Heilind Number:AMP3-2176329-1
Manufacturer:TE Connectivity
Manufacturer Number:3-2176329-1
ECAD Model:
3D Model

Description:

CRGP 1210 3K3 1%

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 3-2176329-1
Size Code:1210
Power Rating:.75 W
Termination Type:Solder
Resistance:3.3 KΩ
Rated Voltage:200 V
Mounting Style:Surface Mount
Dimensions:3.1 x 2.6 x .55 mm
Product:Surface Mount Resistors
Product Type:General Purpose Resistor
Element Type:Thick Film
Tolerance:1%
Number of Terminations:2
SKU:AMP3-2176329-1

Detailed Description

Enhance your circuitry with the CRGP 1210 3K3 1% Surface Mount Resistor, a high-quality component designed for precise and efficient performance. With a power rating of .75 W and a resistance of 3.3 KΩ, this resistor is capable of handling up to 200 V. Its compact 1210 size and solder termination make it easy to integrate into your PCB layout, while the thick film element ensures reliable functionality. Meeting strict tolerance standards of 1%, this general-purpose resistor is ideal for a wide range of applications, from consumer electronics to industrial machinery. Upgrade your designs with this RoHS-compliant component and experience enhanced performance and durability.