| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 3-2176329-3 |
| Size Code: | 1210 |
| Power Rating: | .75 W |
| Termination Type: | Solder |
| Resistance: | 4.7 KΩ |
| Rated Voltage: | 200 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 3.1 x 2.6 x .55 mm |
| Product: | Surface Mount Resistors |
| Product Type: | General Purpose Resistor |
| Element Type: | Thick Film |
| Tolerance: | 1% |
| Number of Terminations: | 2 |
| SKU: | AMP3-2176329-3 |
3-2176329-3
| Heilind Number: | AMP3-2176329-3 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 3-2176329-3 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your circuitry with our high-performance CRGP 1210 resistor. Designed for precision, this 4.7 KΩ component boasts a 1% tolerance, ensuring accurate resistance levels. With a power rating of .75 W and a rated voltage of 200 V, it's ideal for demanding applications. Its compact 1210 size and surface mount termination offer seamless integration, while its thick film element guarantees reliable performance. RoHS compliance underscores our commitment to sustainability. Elevate your electronics with this essential general purpose resistor.

